
Dual 8-bit, 16-channel bidirectional transceiver with true outputs, featuring BICMOS technology. Operates with supply voltages from 2.3V to 3.6V, offering a propagation delay of 3.7ns. This surface mount component is housed in a green, leaded TSSOP-48 package with 3-state outputs. Suitable for applications requiring 16 bits of data transfer, with a maximum operating temperature of 85°C.
Sign in to ask questions about the Texas Instruments 74ALVTH162245GRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ALVTH162245GRG4 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| Height | 1.15mm |
| High Level Output Current | -32mA |
| Lead Free | Contains Lead |
| Length | 12.5mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.7ns |
| Quiescent Current | 3.2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 3.7ns |
| Weight | 0.007873oz |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVTH162245GRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.