Dual 8-bit, 16-bit transceiver with true output, featuring 3-state outputs and a propagation delay of 3.7ns. This bidirectional buffer/line driver operates with a supply voltage range of 2.3V to 2.7V, supporting a high level output current of 12mA and a low level output current of 12mA. Packaged in a TFSOP with surface mount technology, it is designed for operation between -40°C and 85°C. The component is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Texas Instruments 74ALVTH162245VRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ALVTH162245VRG4 technical specifications.
| Package/Case | TFSOP |
| Direction | Bidirectional |
| High Level Output Current | 12mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVTH |
| Weight | 0.004356oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVTH162245VRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
