16-bit, 3-state buffer/line driver featuring true, non-inverting outputs. This BICMOS technology component operates with a supply voltage range of 2.3V to 3.6V, offering a low quiescent current of 3.2mA. It supports a high level output current of -32mA and a low level output current of 64mA, with a propagation delay of 2.5ns. Packaged in a 48-pin SSOP for surface mounting, this RoHS compliant device functions across an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments 74ALVTH16244DLG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ALVTH16244DLG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 2.5ns |
| Quiescent Current | 3.2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 5.9ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVTH16244DLG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
