
16-bit buffer/driver with 3-state outputs, operating from 2.3V to 3.6V. Features 2.5ns propagation delay and 2.5ns turn-on delay. Supports 64mA low-level output current and -32mA high-level output current. Packaged in a 48-SSOP with gold contact plating, suitable for surface mounting. RoHS compliant and lead-free.
Texas Instruments 74ALVTH16244DLRG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Height | 2.59mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 15.88mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.5ns |
| Quiescent Current | 5mA |
| RoHS Compliant | Yes |
| Series | 74ALVTH |
| Turn-On Delay Time | 2.5ns |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVTH16244DLRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
