16-bit buffer/driver with 3-state outputs, operating from 2.3V to 3.6V. Features 16 input and 16 output lines, with 4 elements of 4 bits each. Offers a propagation delay of 2.5ns and a turn-on delay time of 5.9ns. Supports high level output current of -32mA and low level output current of 64mA. Packaged in a 48-TSSOP with gold contact plating, suitable for surface mounting. Operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments 74ALVTH16244GRE4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.5ns |
| Quiescent Current | 3.2mA |
| RoHS Compliant | Yes |
| Series | 74ALVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 5.9ns |
| RoHS | Compliant |
No datasheet is available for this part.