
16-bit buffer/driver with 3-state outputs, operating from 2.3V to 3.6V. Features 2.5ns propagation delay and 2.5ns turn-on delay. Supports 64mA low-level output current and -32mA high-level output current. Packaged in a 48-TSSOP with gold contact plating, suitable for surface mounting. This RoHS compliant component operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments 74ALVTH16244GRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ALVTH16244GRG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Height | 1.15mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.5ns |
| Quiescent Current | 5mA |
| RoHS Compliant | Yes |
| Series | 74ALVTH |
| Turn-On Delay Time | 2.5ns |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVTH16244GRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.