16-bit buffer/driver featuring 3-state outputs, operating from 2.3V to 3.6V. This BICMOS technology component offers 16 non-inverting channels with a propagation delay of 2.5ns. It supports a low-level output current of 64mA and a high-level output current of -32mA, with a maximum operating temperature of 85°C. Surface mountable in a TFSOP package with gold contact plating, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments 74ALVTH16244VRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ALVTH16244VRE4 technical specifications.
| Package/Case | TFSOP |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.5ns |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 5.9ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVTH16244VRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.