Dual 8-bit transceiver, 16-bit bidirectional data flow with 3-state outputs. Features BICMOS technology, 3.1ns propagation delay, and 5.3ns turn-on delay. Operates from 2.3V to 3.6V supply voltage with high-level output current of 24mA and low-level output current of 8mA. Packaged in a 48-pin SSOP for surface mounting, with a temperature range of -40°C to 85°C.
Texas Instruments 74ALVTH16245DLG4 technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.1ns |
| Quiescent Current | 3.2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 5.3ns |
| Weight | 0.021175oz |
| RoHS | Compliant |
No datasheet is available for this part.