16-bit bidirectional bus transceiver IC, featuring 3-state outputs and BICMOS technology. Operates with a supply voltage range of 2.3V to 3.6V, offering a propagation delay of 3.1ns. Designed for surface mounting in a 48-TSSOP package, this RoHS compliant component supports 16 channels with 8 bits per element. It provides a high level output current of 24mA and a low level output current of 8mA, with a quiescent current of 3.2mA.
Texas Instruments 74ALVTH16245GRG4 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.1ns |
| Quiescent Current | 3.2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74ALVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 5.3ns |
| Weight | 0.007873oz |
| RoHS | Compliant |
No datasheet is available for this part.