16-bit bidirectional bus transceiver featuring 3-state outputs. Operates with supply voltages from 2.3V to 2.7V, supporting 2.5V/3.3V logic levels. Delivers 24mA high-level and 8mA low-level output current. BICMOS technology ensures fast propagation delay of 3.1ns and turn-on delay of 5.3ns. Packaged in a 48-TVSOP for surface mounting, with a wide operating temperature range of -40°C to 85°C.
Texas Instruments 74ALVTH16245VRE4 technical specifications.
| Package/Case | TFSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.1ns |
| Quiescent Current | 3.2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 5.3ns |
| Weight | 0.004356oz |
| RoHS | Compliant |
No datasheet is available for this part.