16-bit transparent D-type latches with 3-state outputs, featuring BICMOS technology. Operates from 2.3V to 3.6V supply, with independent circuits for flexible logic implementation. Offers 64mA low-level output current and -32mA high-level output current. Packaged in a 48-TVSOP with gold contact plating, suitable for surface mounting. RoHS compliant and lead-free, with a minimum operating temperature of -40°C and a maximum of 85°C.
Sign in to ask questions about the Texas Instruments 74ALVTH16373VRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ALVTH16373VRG4 technical specifications.
| Package/Case | TFSOP |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Output Current | 32mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.9ns |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVTH |
| Supply Current | 5mA |
| Technology | BICMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.004356oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVTH16373VRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.