Dual 8-bit buffer/line driver featuring 3-state, non-inverting outputs. This BICMOS technology component offers 16 input and 16 output lines with a propagation delay of 3.3ns. Operating from a 2.3V to 3.6V supply, it supports high level output current of -32mA and low level output current of 64mA. Packaged in a VFBGA with copper, tin, silver contact plating, it is designed for surface mount applications and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments 74ALVTH16373ZQLR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ALVTH16373ZQLR technical specifications.
| Package/Case | VFBGA |
| Contact Plating | Copper, Tin, Silver |
| High Level Output Current | -32mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Output Current | 32mA |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.3ns |
| Quiescent Current | 5mA |
| RoHS Compliant | Yes |
| Series | 74ALVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.002056oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVTH16373ZQLR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.