
Dual 8-bit D-type flip-flop with true output, featuring 16 bits total. Operates with a positive edge clock trigger and supports a maximum frequency of 150MHz. Offers a high-level output current of -32mA and a low-level output current of 64mA. This BICMOS technology component is surface mountable in an SSOP package, with a supply voltage range of 2.3V to 3.6V and an operating temperature range of -40°C to 85°C. Propagation delay is 4.6ns, and turn-on delay time is 1.5ns.
Sign in to ask questions about the Texas Instruments 74ALVTH16374DLG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ALVTH16374DLG4 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | -32mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Current | 64mA |
| Output Type | TTL, 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 1.5ns |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVTH16374DLG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.