
16-bit edge-triggered D-type flip-flops with 3-state outputs, operating at 2.5V/3.3V. Features positive edge clock triggering, BICMOS technology, and a maximum operating frequency of 250MHz. Offers 64mA low-level output current and -32mA high-level output current. Packaged in a 56-BGA MICROSTAR JUNIOR with surface mount configuration, this RoHS compliant component boasts a propagation delay of 4.6ns and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments 74ALVTH16374ZQLR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ALVTH16374ZQLR technical specifications.
| Package/Case | VFBGA |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Copper, Tin, Silver |
| Frequency | 250MHz |
| High Level Output Current | -32mA |
| Input Capacitance | 3.5pF |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Current | 64mA |
| Output Type | TTL, 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.6ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 1.5ns |
| Weight | 0.002056oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVTH16374ZQLR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
