32-bit buffer/driver with 3-state outputs, operating from 2.3V to 3.6V. Features BICMOS technology, 2.5ns propagation delay, and 5.9ns turn-on delay. Supports high level output current of -32mA and low level output current of 64mA. Packaged in a 96-LFBGA for surface mounting, with copper, tin, and silver contact plating. This RoHS compliant component offers a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments 74ALVTH32244ZKER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ALVTH32244ZKER technical specifications.
| Package/Case | LFBGA |
| Contact Plating | Copper, Tin, Silver |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 32 |
| Number of Elements | 8 |
| Number of Input Lines | 32 |
| Number of Inputs | 32 |
| Number of Output Lines | 32 |
| Number of Outputs | 32 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.5ns |
| Quiescent Current | 5mA |
| RoHS Compliant | Yes |
| Series | 74ALVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 5.9ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVTH32244ZKER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.