
32-bit transparent D-type latches with 3-state outputs, operating from 2.3V to 3.6V. Features 4 independent circuits, non-inverting logic, and BICMOS technology. Offers a 4.9ns propagation delay and 32mA output current. Packaged in a 96-LFBGA, surface mount configuration with copper, tin, and silver contact plating. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments 74ALVTH32373ZKER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ALVTH32373ZKER technical specifications.
| Package/Case | LFBGA |
| Contact Plating | Copper, Tin, Silver |
| High Level Output Current | -32mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Circuits | 32 |
| Number of Elements | 4 |
| Number of Input Lines | 32 |
| Number of Output Lines | 32 |
| Number of Outputs | 32 |
| Output Current | 32mA |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.9ns |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.005877oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVTH32373ZKER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
