
32-bit edge-triggered D-type flip-flops with 3-state outputs, operating at 2.5V/3.3V. Features positive edge clock triggering, BICMOS technology, and a maximum operating frequency of 250MHz. Offers a propagation delay of 3.2ns and a turn-on delay time of 1ns. Designed for surface mounting in an LFBGA package with copper, tin, and silver contact plating. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments 74ALVTH32374ZKER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ALVTH32374ZKER technical specifications.
| Package/Case | LFBGA |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Copper, Tin, Silver |
| Frequency | 250MHz |
| High Level Output Current | -32mA |
| Input Capacitance | 3.5pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Bits per Element | 8 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.2ns |
| Quiescent Current | 100uA |
| RoHS Compliant | Yes |
| Series | 74ALVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.005877oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVTH32374ZKER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
