Dual 8-bit, 16-channel bidirectional transceiver with true, 3-state outputs. Features BICMOS technology, a 2.3V to 3.6V supply voltage range, and a propagation delay of 3.9ns. Operates across a -40°C to 85°C temperature range with 12mA high and low level output current. Surface mountable in a TFSOP package, this RoHS compliant component offers 16 bits of data transfer.
Sign in to ask questions about the Texas Instruments 74ALVTHR16245VRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ALVTHR16245VRG4 technical specifications.
| Package/Case | TFSOP |
| Direction | Bidirectional |
| High Level Output Current | 12mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.9ns |
| Quiescent Current | 3.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74ALVTHR |
| Technology | BICMOS |
| Turn-On Delay Time | 5.6ns |
| Weight | 0.004356oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVTHR16245VRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.