16-channel, 4-bit buffer/line driver with 3-state, true outputs. Features CMOS technology, 1.8ns propagation delay, and operates from 800mV to 2.7V. Supports ±9mA output current and a temperature range of -40°C to 85°C. Surface mountable in a 48-pin TSSOP package.
Sign in to ask questions about the Texas Instruments 74AUC16244DGGRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74AUC16244DGGRG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -9mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Gates | 16 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 1.8ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Technology | CMOS |
| Turn-On Delay Time | 4.9ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AUC16244DGGRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.