Single bus buffer gate with 3-state output, 1-bit, non-inverting logic function. Features a 1.7ns propagation delay and 2.5ns turn-on delay time. Operates with a minimum supply voltage of 800mV and a maximum of 2.7V, with a quiescent current of 10uA. Designed for surface mount with gold contact plating in a 5-SOT-23 package, measuring 2.9mm x 1.6mm x 1.15mm. Suitable for operating temperatures from -40°C to 85°C, with high and low level output currents of -9mA and 9mA respectively. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments 74AUC1G125DBVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74AUC1G125DBVRG4 technical specifications.
| Package/Case | SOT-23 |
| Contact Plating | Gold |
| Height | 1.15mm |
| High Level Output Current | -9mA |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 1.7ns |
| Quiescent Current | 10uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Technology | CMOS |
| Turn-On Delay Time | 2.5ns |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AUC1G125DBVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.