CMOS buffer/inverter IC featuring a single input and single output with inverting logic. Operates with a supply voltage range of 800mV to 2.7V, offering a propagation delay of 1.7ns. This surface mount component, housed in a SOT-23-5 package, supports 3-state output and provides ±9mA output current. Designed for operation between -40°C and 85°C, it is RoHS compliant and packaged on tape and reel.
Texas Instruments 74AUC1G240DBVRE4 technical specifications.
| Package/Case | SOT-23-5 |
| High Level Output Current | -9mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 1.7ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Technology | CMOS |
| Turn-On Delay Time | 4.3ns |
| RoHS | Compliant |
No datasheet is available for this part.