CMOS inverter IC featuring a single gate with one input. Operates with a supply voltage range of 800mV to 2.7V, offering a propagation delay of 2.1ns and turn-on delay of 2.5ns. Provides ±9mA output current and a quiescent current of 10µA. Packaged in a 5-pin SOT-23 surface-mount configuration, suitable for tape and reel packaging. Operating temperature range is -40°C to 85°C.
Texas Instruments 74AUC1GU04DBVRG4 technical specifications.
| Package/Case | SOT-23-5 |
| High Level Output Current | -9mA |
| Lead Free | Contains Lead |
| Logic Function | Inverter |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Output Current | 9mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.1ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Technology | CMOS |
| Turn-On Delay Time | 2.5ns |
| Weight | 0.000395oz |
| RoHS | Compliant |
No datasheet is available for this part.