Single inverter gate, CMOS technology, featuring a 1-bit, 1-circuit, 1-element, 1-gate configuration. Operates with a minimum supply voltage of 800mV and a maximum of 2.7V. Offers a propagation delay of 2.1ns and a turn-on delay time of 2.5ns. Supports output currents of 9mA (low level) and -9mA (high level), with a quiescent current of 10uA. Packaged in a 5-SC70 surface mount with gold contact plating, this lead-free and RoHS compliant component operates between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments 74AUC1GU04DCKRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74AUC1GU04DCKRG4 technical specifications.
| Package/Case | SC |
| Contact Plating | Gold |
| High Level Output Current | -9mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Output Current | 9mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.1ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Technology | CMOS |
| Turn-On Delay Time | 2.5ns |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AUC1GU04DCKRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.