1-bit buffer/driver IC with true output, featuring a 3-state output and non-inverting logic. Operates from 800mV to 3.6V supply voltage, with a maximum operating temperature of 85°C and a minimum of -40°C. Offers a high level output current of -4mA and a low level output current of 4mA. Packaged in a SOT-23-5 surface mount configuration, this CMOS technology component boasts a propagation delay of 18.7ns and a turn-on delay time of 25.5ns.
Sign in to ask questions about the Texas Instruments 74AUP1G125DBVRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74AUP1G125DBVRE4 technical specifications.
| Package/Case | SOT-23-5 |
| High Level Output Current | -4mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 18.7ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Turn-On Delay Time | 25.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AUP1G125DBVRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.