The 74AUP1G125DCKRE4 is a 1-input inverting buffer with a maximum supply voltage of 3.6V and a propagation delay of 18.7ns. It is designed for surface mount applications and operates over a temperature range of -40°C to 85°C. The device is RoHS compliant and available in a tape and reel packaging with 3000 units per package.
Texas Instruments 74AUP1G125DCKRE4 technical specifications.
| High Level Output Current | 4mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 18.7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AUP1G125DCKRE4 to view detailed technical specifications.
No datasheet is available for this part.