
Single bus buffer gate with 3-state output, featuring a minimum supply voltage of 800mV and a maximum of 3.6V. Offers 4mA high-level output current and 4mA low-level output current. Operates across a temperature range of -40°C to 85°C with a propagation delay of 18.7ns. This surface mount component utilizes gold contact plating and is RoHS compliant.
Texas Instruments 74AUP1G125DCKRG4 technical specifications.
| Contact Plating | Gold |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 18.7ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AUP1G125DCKRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.