
CMOS buffer/driver IC featuring a single, true output with 3-state capability. Operates from 0.8V to 3.6V supply, offering 4mA high-level and low-level output current. Surface mountable in a SOT-23-5 package, this RoHS compliant component boasts a 6ns propagation delay and 500nA quiescent current. Suitable for applications requiring efficient signal buffering within a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments 74AUP1G126DBVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74AUP1G126DBVRG4 technical specifications.
| Package/Case | SOT-23-5 |
| High Level Output Current | -4mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Turn-On Delay Time | 25.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AUP1G126DBVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.