
Single bus buffer gate with 3-state output, featuring CMOS technology and a low quiescent current of 500nA. Operates from 800mV to 3.6V supply voltage with a maximum operating temperature of 85°C. Offers 1-bit, 1-channel buffer functionality with a propagation delay of 18.7ns. Packaged in SOT-553 for surface mounting, with gold contact plating and tape and reel packaging.
Sign in to ask questions about the Texas Instruments 74AUP1G126DRLRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74AUP1G126DRLRG4 technical specifications.
| Package/Case | SOT-553 |
| Contact Plating | Gold |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Type | 3-STATE |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 18.7ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Turn-On Delay Time | 25.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AUP1G126DRLRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.