1-bit Inverting Buffer/Line Driver, CMOS technology, operating from 0.8V to 3.6V. Features a 3-state output with ±4mA output current capability. Surface mountable in a SOT-23-5 package, this component offers a 5.7ns propagation delay and 500nA quiescent current. Suitable for applications requiring low-power logic inversion and buffering.
Sign in to ask questions about the Texas Instruments 74AUP1G240DBVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74AUP1G240DBVRG4 technical specifications.
| Package/Case | SOT-23-5 |
| High Level Output Current | -4mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 5.7ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AUP1G240DBVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.