24-bit, 12-input registered bus exchanger, featuring 1 circuit and 1 element. This CMOS logic IC offers 3-state, non-inverting outputs with a maximum output current of 12mA. Operating across a supply voltage range of 1.4V to 3.6V, it boasts a propagation delay of 6.7ns. Packaged in a 56-pin TSSOP for surface mounting, this RoHS compliant component operates from -40°C to 85°C.
Texas Instruments 74AVC16269DGGRE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 12 |
| Number of Inputs | 12 |
| Number of Outputs | 24 |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.7ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AVC |
| Technology | CMOS |
| Turn-On Delay Time | 16ns |
| Weight | 0.008917oz |
| RoHS | Compliant |
No datasheet is available for this part.