
24-bit, 12-input registered bus exchanger featuring 3-state, non-inverting outputs. This CMOS logic IC operates from a 1.4V to 3.6V supply, with a maximum operating temperature of 85°C and a minimum of -40°C. It offers a high level output current of -12mA and a low level output current of 12mA, with a typical propagation delay of 6.7ns. Packaged in a 56-pin TSSOP for surface mounting, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments 74AVC16269DGGRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74AVC16269DGGRG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 12 |
| Number of Inputs | 12 |
| Number of Outputs | 24 |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.7ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AVC |
| Technology | CMOS |
| Turn-On Delay Time | 16ns |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AVC16269DGGRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.