The 74AVC16269DGVRE4 is a 12mA 3-STATE logic IC from Texas Instruments, packaged in a TFSOP package. It operates over a temperature range of -40 to 85°C and a supply voltage range of 1.4 to 3.6V. This device features a propagation delay of 6.7ns and is RoHS compliant.
Texas Instruments 74AVC16269DGVRE4 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 12mA |
| Lead Free | Lead Free |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Input Lines | 12 |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AVC |
| Weight | 0.005115oz |
| RoHS | Compliant |
No datasheet is available for this part.