
This 12-input 3-state buffer is designed for operation over a supply voltage range of 1.4V to 3.6V. It can source a maximum output current of 12mA. The device is packaged in a TFSOP-56 package and is RoHS compliant. The operating temperature range is from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments 74AVC16269DGVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74AVC16269DGVRG4 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 12mA |
| Lead Free | Lead Free |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Input Lines | 12 |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AVC |
| Weight | 0.005115oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AVC16269DGVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
