
16-bit universal bus driver featuring 3-state outputs, designed for surface mount applications. This CMOS logic IC operates with a supply voltage range of 1.4V to 3.6V and offers an output current of 12mA. It supports a wide operating temperature range from -40°C to 85°C, with a propagation delay of 4.9ns. Packaged in a 48-TSSOP, this component is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Texas Instruments 74AVC16334DGGRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74AVC16334DGGRE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 16 |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AVC |
| Technology | CMOS |
| Turn-On Delay Time | 9.7ns |
| Weight | 0.007873oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AVC16334DGGRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
