16-bit edge-triggered D-type flip-flop with 3-state outputs, operating at up to 160MHz. Features positive edge clocking, non-inverting polarity, and a propagation delay of 6.7ns. This CMOS logic IC supports a supply voltage range of 1.4V to 3.6V and offers 12mA output current. Packaged in a 48-TSSOP for surface mounting, it operates across a temperature range of -40°C to 85°C.
Texas Instruments 74AVC16374DGGRG4 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 160MHz |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 16 |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AVC |
| Technology | CMOS |
| Turn-On Delay Time | 7.3ns |
| Weight | 0.007873oz |
| RoHS | Compliant |
No datasheet is available for this part.