
22-bit D-type flip-flop with 3-state outputs, operating at up to 175MHz. Features positive edge clock triggering, non-inverting polarity, and a propagation delay of 2.6ns. This CMOS buffer/line driver offers 12mA output current (high and low) and operates from a 1.4V to 3.6V supply. Packaged in a 64-TSSOP for surface mounting, with gold contact plating and a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments 74AVC16722DGGRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74AVC16722DGGRE4 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 175MHz |
| High Level Output Current | -12mA |
| Input Capacitance | 4pF |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Bits | 22 |
| Number of Bits per Element | 22 |
| Number of Circuits | 22 |
| Number of Elements | 1 |
| Number of Input Lines | 22 |
| Number of Output Lines | 22 |
| Number of Outputs | 22 |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.6ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74AVC |
| Technology | CMOS |
| Turn-On Delay Time | 11.2ns |
| Weight | 0.009263oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AVC16722DGGRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.