22-bit, 3-state buffer/line driver featuring true outputs and positive edge clock triggering. Operates with a minimum supply voltage of 1.4V and a maximum of 3.6V, supporting up to 80MHz frequency. Offers a high-level output current of -12mA and a low-level output current of 12mA. This CMOS technology component is housed in a 64-pin TSSOP package suitable for surface mounting, with a propagation delay of 5.4ns.
Sign in to ask questions about the Texas Instruments 74AVC16722DGGRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74AVC16722DGGRG4 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 80MHz |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Bits | 22 |
| Number of Bits per Element | 22 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 22 |
| Number of Output Lines | 22 |
| Number of Outputs | 22 |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AVC |
| Technology | CMOS |
| Turn-On Delay Time | 7.7ns |
| Weight | 0.009263oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AVC16722DGGRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.