
16-bit dual-supply bus transceiver featuring configurable voltage-level shifting and 3-state outputs. This CMOS logic IC supports bidirectional data flow with a 380Mbps data rate and 5ns propagation delay. Operating across a wide temperature range of -40°C to 85°C, it accepts supply voltages from 1.2V to 3.6V. The surface-mount TSSOP package with gold contact plating ensures reliable performance.
Sign in to ask questions about the Texas Instruments 74AVC16T245DGGRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74AVC16T245DGGRE4 technical specifications.
| Package/Case | TSSOP |
| Channel Type | Bidirectional |
| Contact Plating | Gold |
| Data Rate | 380Mbps |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AVC |
| Technology | CMOS |
| Turn-On Delay Time | 10.1ns |
| Weight | 0.007873oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AVC16T245DGGRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
