
16-bit dual-supply bus transceiver featuring configurable voltage-level shifting and 3-state outputs. This CMOS logic IC supports bidirectional data flow with a maximum data rate of 380Mbps and a propagation delay of 5ns. Operating across a supply voltage range of 1.2V to 3.6V, it offers ±12mA output current. Encased in a TFSOP package for surface mounting, this RoHS compliant component is designed for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments 74AVC16T245DGVRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74AVC16T245DGVRE4 technical specifications.
| Package/Case | TFSOP |
| Channel Type | Bidirectional |
| Contact Plating | Gold |
| Data Rate | 380Mbps |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AVC |
| Technology | CMOS |
| Turn-On Delay Time | 10.1ns |
| Weight | 0.004356oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AVC16T245DGVRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
