
16-bit dual-supply bus transceiver featuring configurable voltage translation and 3-state outputs. This CMOS technology device offers bidirectional data flow across 16 channels with a maximum data rate of 380Mbps and a propagation delay of 2.7ns. Operating from 1.2V to 3.6V supply voltage, it provides ±12mA output current. Packaged in a 48-TVSOP (TFSOP) for surface mounting, this RoHS compliant component operates within a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments 74AVC16T245DGVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74AVC16T245DGVRG4 technical specifications.
| Package/Case | TFSOP |
| Data Rate | 380Mbps |
| Direction | Bidirectional |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Elements | 2 |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AVC |
| Technology | CMOS |
| Turn-On Delay Time | 10.1ns |
| Weight | 0.004356oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AVC16T245DGVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
