
Dual 10-bit bidirectional transceiver with true output, featuring 20 channels and 2 elements. Operates with a minimum supply voltage of 1.2V and a maximum of 3.6V, supporting data rates up to 380Mbps. Offers 3-state output with a high-level output current of -12mA and a low-level output current of 12mA. This CMOS technology transceiver has a propagation delay of 2.9ns and a turn-on delay time of 10.3ns. Designed for surface mounting in a TFSOP package, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments 74AVC20T245DGVRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74AVC20T245DGVRE4 technical specifications.
| Package/Case | TFSOP |
| Data Rate | 380Mbps |
| Direction | Bidirectional |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Channels | 20 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AVC |
| Technology | CMOS |
| Turn-On Delay Time | 10.3ns |
| Weight | 0.005115oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AVC20T245DGVRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
