
4-Bit Bidirectional Bus Transceiver with configurable voltage-level shifting and 3-state outputs. Features a 380Mbps data rate and 2.9ns propagation delay. Operates from 1.2V to 3.6V supply voltage with a maximum output current of 12mA. CMOS technology, surface mountable in a TFSOP package with gold contact plating. Suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments 74AVC4T245DGVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74AVC4T245DGVRG4 technical specifications.
| Package/Case | TFSOP |
| Contact Plating | Gold |
| Data Rate | 380Mbps |
| Direction | Bidirectional |
| Height | 1.05mm |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.9ns |
| Quiescent Current | 80uA |
| RoHS Compliant | Yes |
| Series | 74AVC |
| Technology | CMOS |
| Turn-On Delay Time | 6.3ns |
| Weight | 0.001478oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AVC4T245DGVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
