
4-bit dual-supply bus transceiver featuring configurable voltage-level shifting and 3-state outputs. This CMOS logic IC offers bidirectional data flow with a maximum data rate of 380Mbps and a propagation delay of 2.9ns. Operating across a supply voltage range of 1.2V to 3.6V, it provides ±12mA output current and is designed for surface mounting in a VQFN EP package. The device operates reliably between -40°C and 85°C, with a quiescent current of 80µA.
Sign in to ask questions about the Texas Instruments 74AVC4T245RGYRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74AVC4T245RGYRG4 technical specifications.
| Package/Case | VQFN EP |
| Channel Type | Bidirectional |
| Contact Plating | Gold |
| Data Rate | 380Mbps |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.9ns |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AVC |
| Technology | CMOS |
| Turn-On Delay Time | 10.3ns |
| Weight | 0.001312oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AVC4T245RGYRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
