The 74AVC4T774RSVR-NT is a quad bus transceiver from Texas Instruments, operating within a temperature range of -40°C to 85°C. It has 16 terminals and is available in a 1.8mm wide, 2.6mm long VQCCN package. The device is designed for industrial applications and has a maximum supply voltage of 3.6V and a minimum supply voltage of 1.2V. It features a propagation delay of 5.1ns and a maximum output current of 12μA.
Sign in to ask questions about the Texas Instruments 74AVC4T774RSVR-NT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74AVC4T774RSVR-NT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N16 |
| Width | 1.8 |
| Length | 2.6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.4 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | AVC |
| Propagation Delay (tpd) | 5.1 |
| Number of Bits | 4 |
| Max I(ol) | 0.012 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 0.016 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments 74AVC4T774RSVR-NT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.