4-bit dual-supply bus transceiver featuring configurable voltage-level shifting and 3-state outputs. This bidirectional logic translator supports a data rate of 380Mbps with a propagation delay of 2.4ns. Operating across a supply voltage range of 1.2V to 3.6V, it offers high and low level output currents of -12mA and 12mA respectively. The surface mount component is housed in a 16-UQFN package with gold contact plating, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments 74AVC4T774RSVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74AVC4T774RSVRG4 technical specifications.
| Contact Plating | Gold |
| Data Rate | 380Mbps |
| Direction | Bidirectional |
| Height | 550um |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Length | 2.6mm |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Outputs | 2 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.4ns |
| RoHS Compliant | Yes |
| Series | 74AVC |
| Thickness | 500um |
| Weight | 0.001443oz |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AVC4T774RSVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.