8-bit bidirectional bus transceiver, CMOS technology, featuring 3-state outputs and non-inverting polarity. Operates with supply voltages from 1.2V to 3.6V, supporting a maximum data rate of 320Mbps with a 2.5ns propagation delay. Designed for surface mounting in a TFSOP package with gold contact plating, suitable for operating temperatures from -40°C to 125°C. Offers 12mA high and low level output current, with a low quiescent current of 15uA.
Texas Instruments 74AVC8T245DGVRG4 technical specifications.
| Package/Case | TFSOP |
| Contact Plating | Gold |
| Data Rate | 320Mbps |
| Direction | Bidirectional |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.5ns |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AVC |
| Technology | CMOS |
| Turn-On Delay Time | 8.7ns |
| Weight | 0.002148oz |
| RoHS | Compliant |
No datasheet is available for this part.
