8-bit dual-supply bus transceiver featuring configurable voltage-level shifting and 3-state outputs. This CMOS logic IC operates bidirectionally with a maximum data rate of 320Mbps and a propagation delay of 2.5ns. It supports supply voltages from 1.2V to 3.6V, with output currents of ±12mA. The device is surface mountable in a VQFN package, RoHS compliant, and operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments 74AVC8T245RHLRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74AVC8T245RHLRG4 technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Data Rate | 320Mbps |
| Direction | Bidirectional |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.5ns |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AVC |
| Technology | CMOS |
| Turn-On Delay Time | 8.7ns |
| Weight | 0.001767oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AVC8T245RHLRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.