
16-bit dual-supply bus transceiver with configurable voltage translation and 3-state outputs. Features bidirectional data flow, a 400Mbps data rate, and 12mA output current. Operates across a wide temperature range of -40°C to 85°C with supply voltages from 1.4V to 3.6V. Surface mountable in a TFSOP package with gold contact plating. CMOS technology ensures efficient operation.
Sign in to ask questions about the Texas Instruments 74AVCA164245VRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74AVCA164245VRE4 technical specifications.
| Package/Case | TFSOP |
| Contact Plating | Gold |
| Data Rate | 400Mbps |
| Direction | Bidirectional |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AVCA |
| Technology | CMOS |
| Turn-On Delay Time | 10.8ns |
| Weight | 0.004356oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AVCA164245VRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
