
Dual 8-bit bidirectional transceiver with true outputs, designed for logic translation. Features 16 channels, 16 bits, and 2 elements, operating at data rates up to 400Mbps. Supports a supply voltage range of 1.4V to 3.6V, with output currents of 12mA (low) and -12mA (high). Packaged in a TFSOP with 3-state outputs, suitable for surface mounting. Operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments 74AVCA164245VRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74AVCA164245VRG4 technical specifications.
| Package/Case | TFSOP |
| Data Rate | 400Mbps |
| Direction | Bidirectional |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AVCA |
| Technology | CMOS |
| Turn-On Delay Time | 10.8ns |
| Weight | 0.004356oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AVCA164245VRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
