
16-Bit Dual-Supply Bus Transceiver with configurable voltage translation and 3-state outputs. Features bidirectional data flow, 400Mbps data rate, and 12mA output current. Operates from 1.4V to 3.6V supply voltage with a temperature range of -40°C to 85°C. Surface mountable in a VFBGA package with copper, tin, and silver contact plating. CMOS technology ensures low power consumption.
Sign in to ask questions about the Texas Instruments 74AVCA164245ZQLR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74AVCA164245ZQLR technical specifications.
| Package/Case | VFBGA |
| Contact Plating | Copper, Tin, Silver |
| Data Rate | 400Mbps |
| Direction | Bidirectional |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AVCA |
| Technology | CMOS |
| Turn-On Delay Time | 2.4ns |
| Weight | 0.002056oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AVCA164245ZQLR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
